Sensata - Cynergy3 SAR91205
Relay, Reed Switch, SPNO, Rhodium Contacts, 12VDC, 5kV Isolation, PCB Mount
Mfr. Part #: SAR91205 / RS Stock #: 70043151
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$40.99
10
$38.94
25
$36.89
50
$34.84
100
$32.80
250
$30.75
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Contact Current Rating
0.5 A
Contact Form
SPST-NO
Contact Voltage Rating
5000 VAC V ; 5000 VDC V
Control Voltage
24 VDC
Current Rating
0.5 A
Function
High Voltage
Mounting Type
Through Hole
Number of Pins
6
Primary Type
Reed Relays
Relay Type
Reed
Termination
PCB
Voltage Rating
5000 V
Overview
The SAR9 series was developed for use in high voltage ATE, where space is at a premium but a high level of performance and reliability is essential. The small package size, 28 × 8mm, is combined with 3 or 5kV isolation and low contact resistance making the S series suitable for high voltage applications at DC and low frequency.
Compact Footprint
Designed Specifically for High Voltage ATE
Rhodium Contacts for Low Contact Resistance
3kV or 5kV Isolation Between Contacts and 5kV Isolation Between Contacts and Coil