Cynergy3 Components RSF78Y100RN

Image may be a representation.
See specs for product details.
Switch; Level; Float; 25VA; Wire leads; 100cm; 23mm hole mnt; Nitrile gasket; UL
Manufacturer #: RSF78Y100RN
Allied Stock #: 70394163

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.56 (Each)
1 $18.56
3 $17.63
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : RSF70 Series

Overview

The RSF70 Float Switch series is designed for external fitting, achieved with a high grade compression seal. This avoids the need for access to the inside of the chamber and is ideally suited to applications where space or fitting time are prime considerations. They are manufactured in a variety of materials, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device 180 degrees.

Product Added to Cart
Cynergy3 Components
Switch; Level; Float; 25VA; Wire leads; 100cm; 23mm hole mnt; Nitrile gasket; UL
Allied Stock #: 70394163
Mfr's Part #: RSF78Y100RN
$18.560 Each
Quantity added: