Cynergy3 Components RSF74Y100RN

Image may be a representation.
See specs for product details.
Switch; level; SPST; 25VA; PP body; 23mm mnt hole; Wire leads; 1M; PVC; 16AWG; WRAS
Manufacturer #: RSF74Y100RN
Allied Stock #: 70043251

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.85 (Each)
1 $17.85
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Float
Body Style : Compact
Mounting Type : 23mm hole, external
Power Rating : 25 VA
Series : RSF70 Series
Termination : Lead Wire
Type : Level

Overview

The RSF70 Float Switch series is designed for external fitting, achieved with a high grade compression seal. This avoids the need for access to the inside of the chamber and is ideally suited to applications where space or fitting time are prime considerations. They are manufactured in a variety of materials, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180°.

  • Compression Seal Fitting
  • Flying Lead or M12 Plug Connection
  • Available in Nylon, Polypropylene and PPS
  • 25VA and 100VA Versions Available
  • Many Variants Are UL Recognized Components, File No. E171218
  • WRAS Approved Versions Available

  • Product Added to Cart
    Cynergy3 Components
    Switch; level; SPST; 25VA; PP body; 23mm mnt hole; Wire leads; 1M; PVC; 16AWG; WRAS
    Allied Stock #: 70043251
    Mfr's Part #: RSF74Y100RN
    $17.850 Each
    Quantity added: