Cynergy3 Components RSF54H100R1/8

Image may be a representation.
See specs for product details.
SENSOR; VERT; SPNO 100VA; PP; 1/8NPT MOUNT; 1 METRE PVC 16/0.2 WIRES
Mfr. Part#: RSF54H100R1/8
Allied Stock#: 70043222

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.67 (Each)
5 $20.67
100 $20.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Series : RSF50 Series
Type : Switch

Overview

The RSF50 Float Switch series are compact vertically mounted devices with a single switch point. Mounting is in the top or bottom of the tank from the inside, so requires access to the inside of the tank. Typical applications include printing systems and chemical dosing equipment. They are manufactured in a variety of materials, with a choice of gasket materials, to suit most commonly used liquids.

Features:

  • Compact Design
  • Available in Nylon, Polypropylene & PPS
  • 25VA & 100VA Versions
  • Many Variants are UL Recognised Components File No. E171218
  • WRAS Approved Versions

  • Product Added to Cart
    Cynergy3 Components
    SENSOR; VERT; SPNO 100VA; PP; 1/8NPT MOUNT; 1 METRE PVC 16/0.2 WIRES
    Allied Stock #: 70043222
    Mfr's Part #: RSF54H100R1/8
    $20.670 Each
    Quantity added: