Cynergy3 Components LLF48H100RF

Image may be a representation.
See specs for product details.
Int Low level float switch; 100VA; PP(UL); 1m PVC 16/0.2; nitrile gasket
Mfr. Part#: LLF48H100RF
Allied Stock#: 71191760

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.290 (Each)
1 $28.290
3 $23.460
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Series : LFF40 Series

Overview

The LLF40 series is designed as a compact internal fitting device, with a wide range of options, making this ideal for size sensitive applications. Mounting of this series requires access to the inside of the tank.
These devices are particularly suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids. Typical applications include vending machines, commercial washing machines and evaporator units.
They are manufactured in a variety of materials with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180….
Available with flying leads or M12 socket for electrical connection.

Features:

  • Suitable for Low Specific Gravity Liquids (0.7 S.G.)
  • Very Low Level Sensing
  • UL Approved
  • 100VA Switching Capacity
  • Flying Lead

  • Product Added to Cart
    Cynergy3 Components
    Int Low level float switch; 100VA; PP(UL); 1m PVC 16/0.2; nitrile gasket
    Allied Stock #: 71191760
    Mfr's Part #: LLF48H100RF
    $28.290 Each
    Quantity added: