Cynergy3 Components IWTTUP150A

Image may be a representation.
See specs for product details.
Wireless Temperature Sensor PT100 6x150mm 1/4"NPT
Manufacturer #: IWTTUP150A
Allied Stock #: 71191830

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$393.00 (Each)
1 $393.00
3 $342.62
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : IWTT Series

Overview

The IWTT Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a “plug and play" solution to your temperature measurement applications.
The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications. Compression fittings are available which allow the head to be orientated in the required direction. The IWTT sensor should be used with either an IWR-1 or IWR-5 receiver. A line-of-sight range of up to 750m is possible depending on the wireless receiver used (refer to datasheets IWR-1 & IWR-5 for further information).

Features:

  • PT100 RTD Sensors
  • 6mm Stainless Steel Sheath
  • Up to 750m Line-of-Sight Range (Depending on Receiver)
  • Five Year Battery Life at 10 Second Transmission Update Rate
  • User-Selectable Transmission Update Rates

  • Product Added to Cart
    Cynergy3 Components
    Wireless Temperature Sensor PT100 6x150mm 1/4"NPT
    Allied Stock #: 71191830
    Mfr's Part #: IWTTUP150A
    $393.000 Each
    Quantity added: