Cynergy3 Components IWPTLU-GP008-00

Image may be a representation.
See specs for product details.
Wifi LR Pressure Transmitter 0-8psiG1/4"NPT
Manufacturer #: IWPTLU-GP008-00
Allied Stock #: 70923558

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$644.93 (Each)
1 $644.93
3 $612.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Pressure, Operating : 0 to 8 PSI
Series : IPSU Series

Overview

The IWPTLU Wireless Pressure Transducer is a cost effective replacement to a traditionally wired pressure transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments.

It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a “plug and play" solution to your pressure measurement applications.

The instrument uses a piezo-resistive silicon sensor mounted within a stainless steel housing giving excellent media compatibility for the harshest of applications.

A line-of-sight range of up to 2500ft is possible depending on the wireless receiver used (refer to datasheets IWR-1 & IWR-5 for further information).

Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.

Product Added to Cart
Cynergy3 Components
Wifi LR Pressure Transmitter 0-8psiG1/4"NPT
Allied Stock #: 70923558
Mfr's Part #: IWPTLU-GP008-00
$644.930 Each
Quantity added: