Cynergy3 Components ITTK200A

Image may be a representation.
See specs for product details.
Temperature Probe K type 6x200mm 4-20mA 1/4"BSP
Mfr. Part#: ITTK200A
Allied Stock#: 71191858

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$196.500 (Each)
1 $196.500
3 $171.310
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : ITTK Series

Overview

These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The aluminium head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities.

Features:

  • K-Type Thermocouple
  • 4-20mA Linearised Output, Configurable to Application Specific Temperature Range
  • 6mm Stainless Steel Sheath

  • Product Added to Cart
    Cynergy3 Components
    Temperature Probe K type 6x200mm 4-20mA 1/4"BSP
    Allied Stock #: 71191858
    Mfr's Part #: ITTK200A
    $196.500 Each
    Quantity added: