Cynergy3 Components IPS-GM1P9-6

Image may be a representation.
See specs for product details.
Pressure Transmitter -1 to +9barG 0-5V DIN plug 1/4"BSP
Mfr. Part#: IPS-GM1P9-6
Allied Stock#: 70546071

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$168.230 (Each)
1 $168.230
3 $160.220
10 $152.760
50 $145.750
100 $141.410
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±0.25 %
Features : Amplified Output, Temperature Compensated
Maximum Pressure Measured : 290.08 (2000) PSI (kPa)
Mounting Type : 1/4 in BSP
Output : 0-5 V
Output Type : Analog, Voltage
Package Type : Cylinder
Port Size, Gauge : Male - 1/4 (6.35) BSP In. (mm)
Port Style : Threaded
Pressure, Operating : -14.5 ~ 130.53 (-100 ~ 900) PSI (kPa)
Range, Measurement : -1 to 9 bar
Series : IPS Series
Supply Voltage : 3-12 VDC
Temperature, Operating : -20 ~ 135 °C
Termination : Connector
Type : Compound

Overview

The IPS series is suitable for use for a wide range of industrial applications. The probe uses a piezo resistive ceramic pressure sensor, giving excellent media compatibility within a stainless steel housing.

The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications.

Each pressure sensor device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.

Product Added to Cart
Cynergy3 Components
Pressure Transmitter -1 to +9barG 0-5V DIN plug 1/4"BSP
Allied Stock #: 70546071
Mfr's Part #: IPS-GM1P9-6
$168.230 Each
Quantity added: