Cynergy3 Components IPS-GM1P9-5M12

Image may be a representation.
See specs for product details.
Pressure Transmitter -1 to +9barG 4-20mA M12 4-pin 1/4"BSP
Manufacturer #: IPS-GM1P9-5M12
Allied Stock #: 71191673

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$166.24 (Each)
1 $166.24
3 $158.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : IPS-M12 Series

Overview

The IPS-M12 series is suitable for use in a wide range of industrial applications. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing.
The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially industrial applications.
Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.

Mating cable and plug assemblies are available

Features:

  • Piezo-Resistive Thick Film Ceramic Sensor
  • Stainless Steel Body
  • Accuracy <±0.25% FS BFSL
  • 4-20mA Output
  • M12 4-Pin Connector

  • Product Added to Cart
    Cynergy3 Components
    Pressure Transmitter -1 to +9barG 4-20mA M12 4-pin 1/4"BSP
    Allied Stock #: 71191673
    Mfr's Part #: IPS-GM1P9-5M12
    $166.240 Each
    Quantity added: