Sensata - Cynergy3 IPS-G4002-6
Pressure Transmitter 0-40barG 0-5V DIN plug 1/4"BSP
Mfr. Part #: IPS-G4002-6 / RS Stock #: 70546063
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25 %
Features
Amplified Output ; Temperature Compensated
Gauge Port Size
0.25 in
Measurement Range
40 bar
Measurement Units
bar
Mounting Type
Surface Mount
Operating Pressure
580.15 PSI
Operating Temperature
135 °C
Output
0-5 V
Output Type
Analog, Voltage
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
9-32 VDC
Termination
Connector
Type
Vented Gauge
Overview
The IPS series is suitable for use for a wide range of industrial applications. The probe uses a piezo resistive ceramic pressure sensor, giving excellent media compatibility within a stainless steel housing.
The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications.
Each pressure sensor device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.
The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications.
Each pressure sensor device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.