Cynergy3 Components ILLS-G0100-5-003

Image may be a representation.
See specs for product details.
Sensor; Pressure; Submersible low cost level trans. 0-1mWG 4-20mA 3M
Manufacturer #: ILLS-G0100-5-003
Allied Stock #: 70394153

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$287.22 (Each)
1 $287.22
3 $272.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Submersible
Output : 4-20 mA
Sensing Mode : Piezoresistive
Series : ILLS Series
Termination : Cable
Type : Level Transmitter

Overview

The ILLS is designed for use in continuous submersion in liquids such as water, oils and fuels in small tanks, where conventional mechanical level switches and sensors are not ideal and more level control and measurement is required. The probe uses a piezo-resistive silicon sensing technology, isolated from the media by a diaphragm within the stainless steel housing It offers excellent stability, repeatability and resolution for applications where a small tank level is required, from as low as 1m through to 10 m high tanks. Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.

Product Added to Cart
Cynergy3 Components
Sensor; Pressure; Submersible low cost level trans. 0-1mWG 4-20mA 3M
Allied Stock #: 70394153
Mfr's Part #: ILLS-G0100-5-003
$287.220 Each
Quantity added: