Sensata - Cynergy3 DBR72410T
Relay,Reed Switch,SPNC,Rhodium Cntcts,24VDC,10kV Isol.,PCB Mt/Coil Cn/Stud/WW HV
Mfr. Part #: DBR72410T / RS Stock #: 70043138
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$71.22
10
$67.82
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
5 VDC
Contact Current Rating
3 A
Contact Form
SPST-NC
Contact Voltage Rating
10000 VAC V ; 10000 VDC V
Control Voltage
5 VDC
Current Rating
3 A
Function
High Voltage
Mounting Type
Through Hole
Number of Pins
4
Primary Type
Reed Relays
Relay Type
Reed
Termination
PCB
Voltage Rating
10000 V
Overview
The very high isolation voltages of the D series, up to 15kV, are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications such as cardiac defibrillators, test equipment and high voltage power supplies.
10kV or 15kV Isolation
Low Contact Resistance
PCB or Panel Mount
HV Connections via Flying Leads, Solder Turret (Wire Wrap), or 1/4" Spade Terminals
Excellent AC Characteristics