Crystek Corporation CVPD-970X-622.08

Image may be a representation.
See specs for product details.
Oscillator; Voltage Controlled; 622.08MHz; 3.3VDC; SMD; -132 dBc/Hz @ 10 kHz
Mfr. Part#: CVPD-970X-622.08
Allied Stock#: 70051811

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Control Parameter : Voltage
Dimensions : 14.2 x 9.14 x 5.3 mm
Frequency Stability : ±25 ppm
Frequency, Output : 622.08 MHz
Height : 0.209" (5.3mm)
Length : 0.559" (14.2mm)
Maximum Symmetry : 45/55 %
Mounting Type : Surface Mount
Noise, Phase : -132 dBc/Hz @ 10 kHz
Number of Pins : 6
Operating Voltage Range : Maximum of 3.3 V
Output Level : LVPECL
Package Type : SMD
Product Header : Differential LVPECL Voltage Controlled Oscillator
Supply Voltage : 3.3 VDC
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Width : 0.36" (9.14mm)

Overview

Designed using FR5 PCB and HFF crystal technology to provide a low noise, low jitter Voltage Controlled Crystal Oscillator solution at a competitive price.

Specifications:

  • Frequency Range: 50-670 MHz
  • Temperature Range: 0°C to 70°C
  • Supply Voltage: 3.3 V ±0.3 V
  • Supply Current: 88 mA Max.
  • Control Voltage: 1.65 V ±1.65 V
  • Phase Noise: –132 dBc/Hz @ 10 kHz Offset
  • Phase Jitter: <1 pSec RMS Max.
  • Pullability APR: ±50 ppm
  • Package: 9 × 14 mm SMD
    Output:
  • Differential LVPECL
  • No Sub-Harmonics

  • Product Added to Cart
    Crystek Corporation
    Oscillator; Voltage Controlled; 622.08MHz; 3.3VDC; SMD; -132 dBc/Hz @ 10 kHz
    Allied Stock #: 70051811
    Mfr's Part #: CVPD-970X-622.08
    $73.280 Each
    Quantity added: