Crystek Corporation CVCO55CL-0800-0980

Image may be a representation.
See specs for product details.
Oscillator; Voltage Controlled; 800 to 980MHz; 5VDC; 0.5 to 5VDC Vtune; SMD; 75MHz/V
Manufacturer #: CVCO55CL-0800-0980
Allied Stock #: 70051784

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.75 (Each)
5 $19.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Capacitance, Load : 47 pF
Control Parameter : Voltage
Dimensions : 12.70 x 12.70 x 3.81 mm
Frequency Range : 800 to 980 MHz
Frequency, Output : 800 to 980 MHz
Height : 0.15" (3.81mm)
Length : 0.5" (12.7mm)
Mounting Type : Surface Mount
Noise, Phase : -100 dBc/Hz @ 10 kHz
Number of Pins : 16
Operating Voltage Range : 4.75 to 5.25 V
Package Type : SMD
Power Output : 6 dBm
Power, Output : +3 dBm
Product Header : Voltage Controlled Oscillator
Sensitivity, Tuning : 75 MHz/V
Series : CVCO55 Series
Supply Voltage : 5 VDC
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Voltage, Tuning : 0.5 to 5 V
Width : 0.5" <1/2> (12.7mm)

Overview

The CVCO55 Series is an industry standard VCO package designed to meet the requirements of a variety of applications. With frequencies ranging from 45 MHz to 5.55 GHz, our CVCO55 Series is our largest VCO product line. We offer bandwidths as wide as an octave, very low phase noise and low harmonic suppression.

Features:

  • Frequency Range: 45 MHz to 5.55 GHz
  • Temperature Range: –40°C to 85°C
  • Package: 12.7 × 12.7 mm SMD
    Applications:
  • Digital Radio
  • Fixed Wireless Access
  • Satellite Communication System
  • Base Stations

  • Product Added to Cart
    Crystek Corporation
    Oscillator; Voltage Controlled; 800 to 980MHz; 5VDC; 0.5 to 5VDC Vtune; SMD; 75MHz/V
    Allied Stock #: 70051784
    Mfr's Part #: CVCO55CL-0800-0980
    $19.750 Each
    Quantity added: