Crystek Corporation CVCO55CL-0450-0470

Image may be a representation.
See specs for product details.
Oscillator; Voltage Controlled; 450 to 470MHz; 5VDC; 1.5 to 3.5VDC Vtune; SMD; +4dBm
Manufacturer #: CVCO55CL-0450-0470
Allied Stock #: 70051777

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.98 (Each)
5 $18.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Capacitance, Load : 100 pF
Control Parameter : Voltage
Dimensions : 12.70 x 12.70 x 3.81 mm
Frequency Range : 450 to 470 MHz
Frequency, Output : 450 to 470 MHz
Height : 0.15" (3.81mm)
Length : 0.5" (12.7mm)
Mounting Type : Surface Mount
Noise, Phase : -110 dBc/Hz @ 10 kHz
Number of Pins : 16
Operating Voltage Range : 4.75 to 5.25 V
Package Type : SMD
Power Output : 4 dBm
Power, Output : +4 dBm
Product Header : Voltage Controlled Oscillator
Sensitivity, Tuning : 20 MHz/V
Series : CVCO55 Series
Supply Voltage : 5 VDC
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Voltage, Tuning : 1.5 to 3.5 V
Width : 0.5" <1/2> (12.7mm)

Overview

The CVCO55 Series is an industry standard VCO package designed to meet the requirements of a variety of applications. With frequencies ranging from 45 MHz to 5.55 GHz, our CVCO55 Series is our largest VCO product line. We offer bandwidths as wide as an octave, very low phase noise and low harmonic suppression.

Features:

  • Frequency Range: 45 MHz to 5.55 GHz
  • Temperature Range: –40°C to 85°C
  • Package: 12.7 × 12.7 mm SMD
    Applications:
  • Digital Radio
  • Fixed Wireless Access
  • Satellite Communication System
  • Base Stations

  • Product Added to Cart
    Crystek Corporation
    Oscillator; Voltage Controlled; 450 to 470MHz; 5VDC; 1.5 to 3.5VDC Vtune; SMD; +4dBm
    Allied Stock #: 70051777
    Mfr's Part #: CVCO55CL-0450-0470
    $18.980 Each
    Quantity added: