Crystek Corporation CVCO55BE-2300-2500

Image may be a representation.
See specs for product details.
Oscillator; Voltage Controlled; 2300 to 2500MHz; 8VDC; 0.5 to 11VDC Vtune; SMD; +6dBm
Manufacturer #: CVCO55BE-2300-2500
Allied Stock #: 70051744

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.11 (Each)
25 $21.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Capacitance, Load : 22 pF
Control Parameter : Voltage
Dimensions : 12.70 x 12.70 x 3.81 mm
Frequency Range : 2300 to 2500 MHz
Frequency, Output : 2300 to 2500 MHz
Height : 0.15" (3.81mm)
Length : 0.5" (12.7mm)
Mounting Type : Surface Mount
Noise, Phase : -103 dBc/Hz @ 10 kHz
Number of Pins : 16
Operating Voltage Range : 7.6 to 8.4 V
Package Type : SMD
Power Output : 10 dBm
Power, Output : +6 dBm
Product Header : Voltage Controlled Oscillator
Sensitivity, Tuning : 50 MHz/V
Series : CVCO55 Series
Supply Voltage : 8 VDC
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Voltage, Tuning : 0.5 to 11 V
Width : 0.5" <1/2> (12.7mm)

Overview

The CVCO55 is an industry standard VCO package designed to meet the requirements for a variety of applications. With frequencies ranging from 50 MHz to 5.8 GHz, our CVCO55 family is our largest of VCO product line. We offer bandwidths as wide as an octave, very low phase noise and low Harmonic Suppression.
Applications:

  • Digital Radio Equipment
  • Fixed Wireless Access
  • Satellite Communication System
  • Base Stations

  • Product Added to Cart
    Crystek Corporation
    Oscillator; Voltage Controlled; 2300 to 2500MHz; 8VDC; 0.5 to 11VDC Vtune; SMD; +6dBm
    Allied Stock #: 70051744
    Mfr's Part #: CVCO55BE-2300-2500
    $21.110 Each
    Quantity added: