Crystek Corporation CVCO55BE-1750-2150

Image may be a representation.
See specs for product details.
Oscillator; Voltage Controlled; 1750 to 2150MHz; 5VDC; 0.3 to 4.7VDC Vtune; SMD
Mfr. Part#: CVCO55BE-1750-2150
Allied Stock#: 70051714

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Load : 22 pF
Control Parameter : Voltage
Frequency Range : 1750 to 2150 MHz
Frequency, Output : 1750 to 2150 MHz
Height : 0.15" (3.81mm)
Mounting Type : Surface Mount
Noise, Phase : -97 dBc/Hz @ 10 kHz
Number of Pins : 16
Operating Voltage Range : 4.75 to 5.25 V
Package Type : SMD
Power Output : 3.5 dBm
Power, Output : +3 dBm
Product Header : Voltage Controlled Oscillator
Sensitivity, Tuning : 91 MHz/V
Series : CVCO55 Series
Supply Voltage : 5 VDC
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Voltage, Tuning : 0.3 to 4.7 V
Width : 0.5" <1/2> (12.7mm)

Overview

The CVCO55 Series is an industry standard VCO package designed to meet the requirements of a variety of applications. With frequencies ranging from 45 MHz to 5.55 GHz, our CVCO55 Series is our largest VCO product line. We offer bandwidths as wide as an octave, very low phase noise and low harmonic suppression.

Features:

  • Frequency Range: 45 MHz to 5.55 GHz
  • Temperature Range: –40°C to 85°C
  • Package: 12.7 × 12.7 mm SMD
    Applications:
  • Digital Radio
  • Fixed Wireless Access
  • Satellite Communication System
  • Base Stations

  • Product Added to Cart
    Crystek Corporation
    Oscillator; Voltage Controlled; 1750 to 2150MHz; 5VDC; 0.3 to 4.7VDC Vtune; SMD
    Allied Stock #: 70051714
    Mfr's Part #: CVCO55BE-1750-2150
    $27.010 Each
    Quantity added: