Crystek Corporation CPRO33-106.250

Image may be a representation.
See specs for product details.
Oscillator; Crystal Clock; 106.25MHz; 3.3V; HCMOS Out; SMA; +/-25ppm; -40 to +85degc; 15
Mfr. Part#: CPRO33-106.250
Allied Stock#: 70051860

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.931 (Each)
1 $50.931
2 $49.912
5 $48.384
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Load : 15 pF
Frequency Stability : ±25 ppm
Frequency, Output : 106.25 MHz
Length : 1.312" (33.34mm)
Maximum Symmetry : 45/55 %
Mounting Type : In Line Module
Number of Pins : 2
Operating Voltage Range : Maximum of 3.3 V
Output Level : HCMOS
Output Load : 15 pF
Package Type : SMA
Product Header : PRO Series Pocket Reference Oscillator
Series : CPRO33 Series
Series Code : CPRO33
Supply Voltage : 3.3 V
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : -40 to +85 °C
Type : Crystal

Overview

Crystek's new PRO Series, Pocket Reference Oscillator is an industry first! A complete HCMOS crystal clock oscillator has been integrated in a rugged SMA housing. Simply connect +3.3 VDC to the female side and it will output a clean Low Jitter signal from the male SMA side. In effect, each PRO is a fixed frequency portable crystal generator. Frequency stability is ±25 ppm over 0°C to +70°C. Available off the shelf in many standard frequencies. Perfect for lab use.

Features:

  • Low Insertion Loss
  • Flat Frequency Response
  • Excellent Return Loss Throught 3 GHz
    Applications:
  • DC Blocking
  • Broadband Coupling
  • Test and Measurement
    Maximum Ratings:
  • 16 Working VDC Max.
  • Operating Temp.: –55°C to +90°C
  • Storage Temp.: –55°C to +125°C
    Specifications:
  • HCMOS Output
  • 3.3 V Supply Voltage
  • 15 pF Typical Load

  • Product Added to Cart
    Crystek Corporation
    Oscillator; Crystal Clock; 106.25MHz; 3.3V; HCMOS Out; SMA; +/-25ppm; -40 to +85degc; 15
    Allied Stock #: 70051860
    Mfr's Part #: CPRO33-106.250
    $50.931 Each
    Quantity added: