Crystek Corporation CCBNS-MM-RG316DS-12

Image may be a representation.
See specs for product details.
RF COAX CABLE ASSEMBLY; RG316DS; 50 OHM; STRAIGHT SMA MALE/STRAIGHT BNC MALE; 12 IN.
Mfr. Part#: CCBNS-MM-RG316DS-12
Allied Stock#: 70051922

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.37 (Each)
10 $12.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : SMA Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : BNC Plug
Cable Type : RG 316
Cable, Length : 1' (0.3m)
Color, Jacket : Black
Connection Type : SMA-BNC
Material, Conductor : Bare Copper Covered Steel
Material, Insulation : Polytetrafluoroethylene (PTFE)
Material, Jacket : Fluorinated Ethylene Propylene (FEP)
Series : RG316DS Series
Shielding : Braid
Size, Conductor : 26 AWG
Special Features : Strain Relief
Type : Coaxial/RF

Overview

Featrues:

  • Shrink Tubing Over Crimp Area Strain Relief
  • 26 AWG Bare Copper Covered Steel Center Conductor
  • Tinned Copper Braid Shielding (90% Coverage)
  • Polyethylene Insulation
  • Black PVC Jacket
  • Operating Temperature: –40°C to +85°C

  • Product Added to Cart
    Crystek Corporation
    RF COAX CABLE ASSEMBLY; RG316DS; 50 OHM; STRAIGHT SMA MALE/STRAIGHT BNC MALE; 12 IN.
    Allied Stock #: 70051922
    Mfr's Part #: CCBNS-MM-RG316DS-12
    $12.370 Each
    Quantity added: