Sensata - Crydom HS151DR-84137010
Solid State Relay Screw DIN Rail, Panel Mount, 25 A rms, 32 V dc
Mfr. Part #: HS151DR-84137010 / RS Stock #: 70485250
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$134.03
100
$127.33
250
$120.63
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
25 A
For Use With
SSR
Mounting Type
DIN Rail Mount ; Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Termination
Screw Terminal
Overview
Thermal Management is of prime importance in the application and use of Panel Mount Solid State Relays due to their internal power dissipation of approximately 1 watt/amp of switched load current. Crydom's HS Series of heat sinks, designed with "state of the art" thermal design software, offers optimized thermal performance, size and cost for a variety of single, dual and three phase Solid State Relay applications. Our expertise in both SSR design and thermal management enables us to offer optimized pre-assembled solutions for SSR applications from 5 to 80+ amps. Each Assembly is ready-to-use thus reducing procurement activities, secondary machining, and assembly labor. Heatsinks: Ratings From 5°C/Watt to 0.5°C/Watt Heatsink/SSR Assemblies: Output Current Ratings Between 10 A and 82.5 A at 40°C