Sensata - Crydom H12D4825-10
RELAY;PM IP00 SSR, 530VAC/25A, DC IN, RN
Mfr. Part #: H12D4825-10 / RS Stock #: 70131311
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$68.44
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
25 A
Primary Type
Solid State Relays
Relay Type
Solid State
Overview
SCR Output, 48 to 530 V (RMS) Voltage Rating, H12D Series Panel Mounted High Voltage Relay
- 25-90 Amp; 480, 600 VAC; AC Output
High voltage relays use IC driven circuits for switching loads up to 660 VAC. All models come with 1200 volts blocking standard and are available with either AC or DC input (coil) control. Types CA, CD and WD are snubberless. - Low Leakage: 1 mA. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000.
- Features
1200 Volt Blocking
Up to 660 VAC
UL, CSA, VDE Approved
- 25-90 Amp; 480, 600 VAC; AC Output
High voltage relays use IC driven circuits for switching loads up to 660 VAC. All models come with 1200 volts blocking standard and are available with either AC or DC input (coil) control. Types CA, CD and WD are snubberless. - Low Leakage: 1 mA. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000.
- Features