Sensata - Crydom EZE240A12
Relay, Solid State, 24-280 V (RMS) at 47 to 63 Hz, SPST-NO, 600 Vpeak, -40 C
Mfr. Part #: EZE240A12 / RS Stock #: 70131382
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$58.37
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO
Control Voltage
24 VAC
Current Rating
12 A
Dielectric Strength
4000 V (RMS) @ 50/60 Hz V
Function
Zero-Switching
Input Impedance
10.8 Kiloohms (Nom.) Killoohms
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
4
Off State Leakage Current
0.10 mA (RMS) (Max.) @ Rated Voltage A
Primary Type
Solid State Relays
Product Description
The Series EZ SPST-NO AC output relay offers a low profile package with the convenience of quick connect terminals. The Series EZ is the preferred choice for replacement of 120 V and 240 V electro-mechanical relays. Output consists of an SCR switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
EZ Series Solid State Relay
Relay Type
Solid State
Resistance, Thermal, Junction to Case
2 °C/W
Standards
UL ; CSA ; VDE
Surge Current
150 Apeak (Max.) A
Termination
QC Tabs
Transient Overvoltage
600 Vpeak
Voltage Rating
280 V
Overview
Solid State Relays, 150 Apeak (Max.) Surge Current, 600 Vpeak Transient Overvoltage
- 10-125 Amp; 120/240, 480 VAC; AC Output
The Series EZ SPST-NO AC output relays offer a low profile package with convenient quick-connect terminals and is the preferred choice for replacement of 120 V and 240 V electromechanical relays. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000 (240 V, DC Control). - Options Available on Special Order: Internal snubber and random turn-on switching.
- Features
?AC or DC Control, SCR AC Output
?Low Leakage
?UL, CSA, VDE Approved
- 10-125 Amp; 120/240, 480 VAC; AC Output
The Series EZ SPST-NO AC output relays offer a low profile package with convenient quick-connect terminals and is the preferred choice for replacement of 120 V and 240 V electromechanical relays. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000 (240 V, DC Control). - Options Available on Special Order: Internal snubber and random turn-on switching.
- Features
?AC or DC Control, SCR AC Output
?Low Leakage
?UL, CSA, VDE Approved