Sensata - Crydom DR24D12X
SSR Relay, DIN Rail Mount 18mm, 240VAC/12A,4-32VDC In, Zero Cross, ATEX
Mfr. Part #: DR24D12X / RS Stock #: 70955125
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$80.17
10
$76.16
25
$72.15
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
12 A
Function
Zero-Switching
Mounting Type
DIN Rail Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Overview
DR Series:
Rating 3 Amps
Load voltage ratings of 24-280VAC, 48-600VAC, 1-60VDC and 1-100VDC
Fits standard 35mm DIN Rail
LED input status indicator
AC or DC control
Zero-crossing (resistive loads) or random turn-on (inductive loads) output
UL and cUL Listed, HP Rated, CE and RoHS Compliant
UL 508 Endurance Rating for Enhanced Reliability
6 & 12 Amps output power rating
60 & 100 VDC, 24 to 600 VAC operating voltage ratings
4-32 VDC, 24, 120 & 230 VAC control input options available
IP20 housing with unique integrated heat sink design (Patent Pending)
AC Output versions with Zero Voltage Turn-On for resistive loads and Random Turn-On for inductive loads
High power density for multiple units
UL & cUL approved including General Purpose and Motor Controller ratings
CE & RoHS compliant