Sensata - Crydom DC60SA3-B
Relay;SSR;Gen Purp;SPST-NC;Cur-Rtg 3A;Ctrl-V 90-280AC;Vol-Rtg 3-60DC;Pnl-Mnt
Mfr. Part #: DC60SA3-B / RS Stock #: 70130593
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NC
Control Voltage
280 VAC V
Current Rating
3 A
Function
General Purpose
Mounting Type
Panel Mount
Number of Pins
4
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
DC60 Series Solid State Relay
Relay Type
Solid State Relay
Series
DC60 Series
Standards
UL ; CSA ; CE
Termination
Screw
Voltage Rating
60 VDC
Overview
DC60 Series:
Bi-polar transistor output
Ratings from 3A to 7A at 60 VDC
AC or DC control
UL and cUL Recognized (E116950)