Sensata - Crydom D1D07
Relay, Optically Coupled, SSR, Gen Purpose, CUR-RTG, CTRL-V 3.5-32, CUR-RTG 7A
Mfr. Part #: D1D07 / RS Stock #: 70130465
Price
Qty.
Standard Price
1
$72.70
Additional Inventory
On order:
360
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
D1D07
Control Voltage
3.5-32 VDC
Current Rating
7 A
Dielectric Strength
2500 V (RMS) V
Function
General Purpose
Load Current
0 to 7 A
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-20 °C
Mounting Type
Panel Mount
Number of Pins
4
Off State Leakage Current
0.1 mA
Operating Voltage
3.5 to 32 V
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
1-DC Series Solid State Relay
Relay Type
Solid State
Resistance, Thermal, Junction to Case
2.2 °C/W
Standards
UL ; CE
Surge Current
15 Apk
Termination
Screw Terminal
Type
Relay
Voltage Range
0-100 VDC
Voltage Rating
100 V
Overview
7-40 Amp; 0-500 VDC; DC Output
DC output relays feature MOSFET technology for low on-state resistance, assuring easy paralleling and switching capabilities to 40 A at 100 VDC. Lower current models are also available to 500 VDC. All models come in Crydom’s standard panel-mount package. Operating Temperature Range: -30°C to 80°C. Isolation Voltage (VAC): 2500.
Features:
DC Output, Low On-State Resistance
Paralleling Capability for Higher Currents
UL Approved on 100 V Models Only
DC output relays feature MOSFET technology for low on-state resistance, assuring easy paralleling and switching capabilities to 40 A at 100 VDC. Lower current models are also available to 500 VDC. All models come in Crydom’s standard panel-mount package. Operating Temperature Range: -30°C to 80°C. Isolation Voltage (VAC): 2500.
Features: