Location: 
All Products

Crydom A1225E

Crydom - A1225E - PM IP00 SSR 240VAC/25A, 18-36VAC, ZC View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom PM IP00 SSR 240VAC/25A, 18-36VAC, ZC
Mfr. Part#:
A1225E

Allied Stock#: 70270124

 RoHS Compliant Part

 

Resources

View A1225E Datasheet Datasheet

View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$39.36 (Each)
20$39.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 20

Specifications

Brand/Series: 1 Series
Contact Form: SPST-NO
Current Rating: 25 A
Function: Zero-Switching
Mounting Type: Panel Mount
Relay Type: Solid State
Standards: UL, CSA, VDE, CE
Temperature, Ambient: -40°C to + 80°C
Termination: Screw
Voltage Rating: 24-140 VAC
Voltage, Control: 18-36 VAC

Overview

Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.

Features:
  • Crydom's signature family of Solid State Relays
  • Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
  • Optional Normally Closed output