Crouzet Automation BA1R16MV1

Image may be a representation.
See specs for product details.
Syr-Line Timer Relay 1X16A function A-At 17.5mm
Mfr. Part#: BA1R16MV1
Allied Stock#: 71019207

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.770 (Each)
1 $35.770
10 $35.770
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Syr-Line Series

Overview

Features:

  • Output relay 1 CO (SPDT) (ChangeOver -Simple Pole Double Throw-)
  • Voltage breaking capacity 250 V?/ 16 A resistive / 250 V? / 0,3 A resistive
  • Maximum breaking current NO / NC : 16 A 250 V? / 16 A 30 V? @ 25 °C NO / NC : 8 A 250 V? / 8 A 30 V? @ 60 °C
  • Minimum breaking current 10 mA / 5 V?
  • Breaking capacity 4000 VA / 90 W @ 25 °C
  • Electrical life (number of operations) 30 x 103 cycles (NO) @ 250 V?/ 16 A resistive
  • Maximum rate (at full load) 360 cycles / hour
  • Mechanical life (operations) 30 x 106 cycles
  • Impulse voltage CEI/EN 60664-1 CEI/ EN 61812-1 5 kV (1,2 / 50 µs)
  • Dielectric strength between coil / contacts IEC 60664-1 : 5 kV / 1 min / 1 mA / 50 Hz
  • Dielectric strength between connexions 1 kV / 1 min / 1 mA / 50 Hz

  • Product Added to Cart
    Crouzet Automation
    Syr-Line Timer Relay 1X16A function A-At 17.5mm
    Allied Stock #: 71019207
    Mfr's Part #: BA1R16MV1
    $35.770 Each
    Quantity added: