Crouzet 88974021
Controller,PLC,Sup-V 24DC,8 Analog/Digital In,4 Relay Out,Panel Mnt,IP20, IP40
Mfr. Part #: 88974021 / RS Stock #: 70159057
Price
Qty.
Standard Price
1
$203.99
5
$193.78
10
$189.71
25
$183.59
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Communication Port Type
USB ; Ethernet ; Modbus
Controller Type
Logic
Dimensions
0.00 in W X 4.24 in L X 0.16 in D
Family Name
Millenium 3 Smart Compact Family
For Use With
Millenium 3 Custom Controllers ; Millenium 3 Standard Controllers
Input Type
Analog ; Digital
IP Rating
IP40
Maximum Operating Temperature
70 °C
Memory
EEPROM
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Inputs
8
Number of IO Ports
12
Number of Outputs
4
Output Current
8 A
Output Type
Relay
Primary Type
Controller
Product Header
CB12 Millenium 3 Compact Range Logic Controller
Scan Rate
10 (Make) Off-Cycle Response, 5 (Release) Off-Cycle Response ms
Special Features
70degC Operating Temperature, Compact Version, Modbus Communication 2 x 8 Words with Read/Write Access, Network Creation Option Communication between 7 Millennium 3 Unit, Without Display
Standards
CE ; CSA ; GL ; UL
Supply Current
0 to 20 mA
Supply Voltage
24 VDC
Temperature Operating Range
-20 to +70 C
Termination
Screw
Type
PLC
Voltage Rating
24 V
Overview
Millenium 3 New Features: pH/ORP Measurement Expansion Module: Monitor and Control Water Quality Pools and Spas — Water Filtration Equipment — Agriculture Fountains — Food and Beverage Industry — Water Parks Cooling Towers — Salt-Water Chlorinators M3 Modem Interface: Interface Standard Telephone and GSM Cell Modems Send Alarms as Text Messages or E-mails Using Cell Modem Text Message Setpoints to the M3 and M3C Wireless RF Remote Control Module: Wireless Remote Control Inputs for the M3 and M3C Lights — Gates — Doors — Motors — Pumps — Alarms