Crouzet Automation 88973062

Image may be a representation.
See specs for product details.
Resin Board; NBR26 S; 16/10 I/O; Relay Outputs w/Connectors; 24VDC; Millenium 3
Mfr. Part#: 88973062
Allied Stock#: 70251060

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$564.510 (Each)
1 $564.510
3 $536.280 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Controller
Application : Connection Accessories
Cable, Length : 10 m
For Use With : Relay Output with Connector
Primary Type : Controller
Series : Millenium 3 Series
Standards : CE Marked, UL Listed, CSA Certified, GL Certified, IEC, EN 61131-2, EN 61131-2, EN 61000-6-2, EN 61000-6-3, EN 61000-6-4, IP50 Rating
Termination : DB9 Pin
Type : Resin Board
Product Added to Cart
Crouzet Automation
Resin Board; NBR26 S; 16/10 I/O; Relay Outputs w/Connectors; 24VDC; Millenium 3
Allied Stock #: 70251060
Mfr's Part #: 88973062
$564.510 Each
Quantity added: