Crouzet Automation 82867003

Image may be a representation.
See specs for product details.
Crouzet DC Geared Motor; Brushed; 12 V dc; 5 Nm; 103 rpm; 3 W
Mfr. Part#: 82867003
Allied Stock#: 70519758

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$120.140 (Each)
6 $120.140
Availability

0 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 1

Specifications

Speed : 34 RPM

Overview

Geared DC Motor Series 82 867
A range of Crouzet DC motors from the 82 867 series with a maximum output torque of 5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Product Added to Cart
Crouzet Automation
Crouzet DC Geared Motor; Brushed; 12 V dc; 5 Nm; 103 rpm; 3 W
Allied Stock #: 70519758
Mfr's Part #: 82867003
$120.140 Each
Quantity added: