Crouzet Automation 82861021

Image may be a representation.
See specs for product details.
Crouzet DC Geared Motor; Brushed; 24 V dc; 0.5 Nm; 11 rpm; 3 W
Mfr. Part#: 82861021
Allied Stock#: 70520455

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.950 (Each)
15 $81.950
30 $52.440 (Save 36%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 15

Specifications

Speed : 20 RPM

Overview

Geared DC Motor Series 82 861
A range of Crouzet DC motors from the 82 861 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Product Added to Cart
Crouzet Automation
Crouzet DC Geared Motor; Brushed; 24 V dc; 0.5 Nm; 11 rpm; 3 W
Allied Stock #: 70520455
Mfr's Part #: 82861021
$81.950 Each
Quantity added: