Crouzet 89450222

Image may be a representation.
See specs for product details.
PowerSupply; 89450 with PFC; 100-240VAC In; 24VDC Out; 100W; 4.2A; Millenium 3
Mfr. Part#: 89450222
Allied Stock#: 70251080

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Logic Controller
Configuration : Open Frame
Current, Output : 4.2 A
Family Name : Millenium Family
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 101 W
Primary Type : AC-DC
Series : Millenium 3 Series
Standards : ISO 9001, ISO 14001, OHSAS 18001, UL Listed, CSA Certified, EC Approved
Type : Embedded
Voltage, Output : 24 VDC
Product Added to Cart
Crouzet
PowerSupply; 89450 with PFC; 100-240VAC In; 24VDC Out; 100W; 4.2A; Millenium 3
Allied Stock #: 70251080
Mfr's Part #: 89450222
$136.930 Each
Quantity added: