Crouzet 87620113

Image may be a representation.
See specs for product details.
Panel Meter; Counter; Elec; LCD; Range 0.001-999999; Cut-Out 1/16 DIN; 6 Dig; 9mm DigH
Mfr. Part#: 87620113
Allied Stock#: 70158965

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : UL, cUL E96337
Connection Type : Screw-Terminal
Cut Out, Panel : 1/16 DIN
Depth : 0.157" (4mm)
Dimensions : 101.7mm L x 48mm W x 48mm H
Dimensions, Cutout, Inches : 45 x 45 mm mm
Display Digit Height : 9 mm mm
Display Type : LCD
Function : Timer
Input Type : Solid State, Voltage
Measuring Range : 0.001 to 999999
Mounting Type : Panel Mount
Number of Digits : 6 Digits
Primary Type : Electronic
Product Header : CPT4 Multifunction Counter
Range, Measurement : 0.001 to 999999
Series : CPT4 Series
Supply Voltage : 115 VAC VAC
Temperature Range : 0 to +50 °C °C
Temperature, Opening, Maximum : 50 °C °C
Temperature, Operating, Minimum : 0 °C °C
Type : Electronic

Overview

Features:

  • Counter, Ratemeter, Chronometer, Multi-Totalizer, Batch Counter
  • 6-Digit LED or LCD Display
  • IP65 Front Panel
  • 1⁄16 DIN-Sized Housing (48 × 48 mm), Panel Mounted
  • PNP or NPN Counting and Control Input
  • 1 or 2 Presets with Direct Access
  • UL/cUL Recognized
  • CSA Approved, CE Compliant
  • Backed Up by Ten-Year Non-Volatile Memory
  • RoHS Compliant

  • Product Added to Cart
    Crouzet
    Panel Meter; Counter; Elec; LCD; Range 0.001-999999; Cut-Out 1/16 DIN; 6 Dig; 9mm DigH
    Allied Stock #: 70158965
    Mfr's Part #: 87620113
    $306.280 Each
    Quantity added: