Crouzet 83241220

Image may be a representation.
See specs for product details.
Switch; PBX; Low Level; W5; Screw Connections; Plunger Actuator; 6A @ 250VAC
Mfr. Part#: 83241220
Allied Stock#: 70159269
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$75.320 (Each)
10 $75.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Actuator Type : Plunger
Current Rating : 6 A
Series : PBX Series
Termination : Screws

Overview

PBX mechanism, patented and proven (EP 11227362), is in compliance with IEC 60947-5-1 annex K standard. Forced opening of contacts even in the event of a short circuit and/or welding due to an overcurrent. The long overtravel actuator allows any tolerance deviations of the subassembly, in which the switch is incorporated, to be absorbed.

Product Added to Cart
Crouzet
Switch; PBX; Low Level; W5; Screw Connections; Plunger Actuator; 6A @ 250VAC
Allied Stock #: 70159269
Mfr's Part #: 83241220
$75.320 Each
Quantity added: