Crouzet 83194015

Image may be a representation.
See specs for product details.
Sealed IP67 Sub Miminture Snap Action with Stainlesssteel roller Level
Mfr. Part#: 83194015
Allied Stock#: 71118389
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.060 (Each)
50 $9.060
100 $8.830
500 $8.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1

Specifications

Series : V5D Series

Overview

The new V5D microswitches provide up to 10M operating cycles, handle up to 5 amps, and are small in size, perfect for many long-life applications

Features:

  • Coil spring snap-action mechanism with wiping contacts
  • Very small size
  • Ratings from 1 mA 4 Vc to 5 A 250 Va
  • Low operating force
  • cURus an CCC approved
  • Very long mechanical life
  • Auxiliary actuators: stainless steel or plastic, pre-assembled or retrofittable

  • Product Added to Cart
    Crouzet
    Sealed IP67 Sub Miminture Snap Action with Stainlesssteel roller Level
    Allied Stock #: 71118389
    Mfr's Part #: 83194015
    $9.060 Each
    Quantity added: