Crouzet 831614C6.0

Image may be a representation.
See specs for product details.
Switch; Miniature Snap Action; Standard; Reduced Force; 6.0A
Mfr. Part#: 831614C6.0
Allied Stock#: 70159400

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.150 (Each)
50 $3.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1

Specifications

Current Rating : 6 A
Force, Operating : 1.7 Oz.
Series : 83161 Series
Termination : QC Tabs
Type : Basic
Voltage Rating : 250 VAC

Overview

Crouzet Miniature Snap-Action Switches incorporate flexible-blade technology, which allows the switch to retain high contact pressure throughout the travel of the plunger. This results in long life, lower operating forces with higher current ratings and wide differential between the operate and release force.

Product Added to Cart
Crouzet
Switch; Miniature Snap Action; Standard; Reduced Force; 6.0A
Allied Stock #: 70159400
Mfr's Part #: 831614C6.0
$3.150 Each
Quantity added: