Cosel U.S.A. Inc. ZUW30515

Image may be a representation.
See specs for product details.
Converter; DC-DC; 15V@0.1A; -15V@0.1A; 4.5-9V In; Enclosed; Thru Hole; ZU Series
Mfr. Part#: ZUW30515
Allied Stock#: 70161610

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.660 (Each)
1 $23.660
25 $21.290
Availability

89 can ship immediately.

86 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Size : 35 mm W x 7 mm H x 23 mm D
Configuration : Enclosed
Current, Input : 0.857 A (Typ.)
Efficiency : 74% (Typ.)
Input Voltage : 4.5-9 VDC
Mounting Type : PCB, Thru-Hole
Noise Rating : 150 mVp-p (Max.)
Number of Outputs : 2
Operation : Switching
Output : 15VDC@0.1A, -15VDC@0.1A
Output, Ripple : 120 mVp-p (Max.)
Power, Output : 3 W
Primary Type : DC-DC
Product Header : ZU Series On-Board Type Power Supply
Regulation, Line : 75 mV (Max.)
Regulation, Load : 750 mV (Max.)
Series : ZU Series
Special Features : 5-Years Warranty, Thin Profile, Built-In Overcurrent Protection Circuit
Standards : UL Recognized, CSA Certified, TUV Approved
Temperature, Operating : -20 to +71 °C
Type : Commercial
Voltage Range : 4.5 to 9 VDC
Voltage, Output : 15 VDC, -15 VDC

Overview

Designed for Ultra Thin Profile, High Reliability and Low Cost.

  • Thinnest Industry Available Profile: 1.5-10 Watts — 0.28"; 15-25 Watts — 0.33"
  • High Quality — Field Failure Rate Less than 0.012%
  • Wide Range Input Series: 4.5 to 72 VDC
  • Over-Current Protection Circuitry
  • Fully Regulated and Fully Isolated Between Input and Output
  • Low EMI: 1.5-10 Watts — Brass Die-Cast Housing; 15-25 Watts — Aluminum Die-Cast Housing
  • UL, CSA, TÜV Safety Approvals
  • Five-Year Warranty

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Converter; DC-DC; 15V@0.1A; -15V@0.1A; 4.5-9V In; Enclosed; Thru Hole; ZU Series
    Allied Stock #: 70161610
    Mfr's Part #: ZUW30515
    $23.660 Each
    Quantity added: