Cosel U.S.A. Inc. ZUW1R52412

Image may be a representation.
See specs for product details.
Power Supply; DC-DC; 12V@0.065A; -12V@0.065A; 18-36V In; Enclosed; Thru Hole; ZU Series
Mfr. Part#: ZUW1R52412
Allied Stock#: 70161606

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.290 (Each)
1 $19.290
25 $18.450 (Save 4%)
50 $17.680 (Save 8%)
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Size : 27.5 mm W x 7 mm H x 18 mm D
Configuration : Enclosed
Current, Input : 0.092 A (Typ.)
Efficiency : 71% (Typ.)
Input Voltage : 18-36 VDC
Mounting Type : PCB, Thru-Hole
Noise Rating : 150 mVp-p (Max.)
Number of Outputs : 2
Operation : Switching
Output : 12VDC@0.065A, -12VDC@0.065A
Output, Ripple : 120 mVp-p
Power, Output : 1.56 W
Primary Type : DC-DC
Product Header : ZU Series On-Board Type Power Supply
Regulation, Line : 60 mV (Max.)
Regulation, Load : 600 mV (Max.)
Series : ZU Series
Special Features : 5-Years Warranty, Thin Profile, Built-In Overcurrent Protection Circuit
Standards : UL1950, EN60950, CSA C22.2 No.950 Complies with IEC60950
Temperature, Operating : -20 to +71 °C
Time, Rise, Turn-On : 20 ms (Max.)
Type : Commercial
Voltage Range : 18 to 36 VDC
Voltage, Output : 12 VDC, -12 VDC

Overview

Designed for Ultra Thin Profile, High Reliability and Low Cost.

  • Thinnest Industry Available Profile: 1.5-10 Watts — 0.28"; 15-25 Watts — 0.33"
  • High Quality — Field Failure Rate Less than 0.012%
  • Wide Range Input Series: 4.5 to 72 VDC
  • Over-Current Protection Circuitry
  • Fully Regulated and Fully Isolated Between Input and Output
  • Low EMI: 1.5-10 Watts — Brass Die-Cast Housing; 15-25 Watts — Aluminum Die-Cast Housing
  • UL, CSA, TÜV Safety Approvals
  • Five-Year Warranty

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Power Supply; DC-DC; 12V@0.065A; -12V@0.065A; 18-36V In; Enclosed; Thru Hole; ZU Series
    Allied Stock #: 70161606
    Mfr's Part #: ZUW1R52412
    $19.290 Each
    Quantity added: