Cosel U.S.A. Inc. ZUW1R51215

Image may be a representation.
See specs for product details.
Power Supply; DC-DC; 15V@0.05A; -15V@0.05A; 9-18V In; Enclosed; Thru Hole; ZU Series
Mfr. Part#: ZUW1R51215
Allied Stock#: 70161605

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.090 (Each)
1 $19.090
25 $17.180
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Size : 27.5 mm W x 7 mm H x 18 mm D
Configuration : Enclosed
Current, Input : 0.176 A (Typ.)
Efficiency : 71% (Typ.)
Input Voltage : 9-18 VDC
Mounting Type : PCB, Thru-Hole
Noise Rating : 150 mVp-p (Max.)
Number of Outputs : 2
Operation : Switching
Output : 15VDC@0.05A, -15VDC@0.05A
Output, Ripple : 120 mVp-p
Power, Output : 1.5 W
Primary Type : DC-DC
Product Header : ZU Series On-Board Type Power Supply
Regulation, Line : 75 mV (Max.)
Regulation, Load : 750 mV (Max.)
Series : ZU Series
Special Features : 5-Years Warranty, Thin Profile, Built-In Overcurrent Protection Circuit
Standards : UL1950, EN60950, CSA C22.2 No.950 Complies with IEC60950
Temperature, Operating : -20 to +71 °C
Time, Rise, Turn-On : 20 ms (Max.)
Type : Commercial
Voltage Range : 9 to 18 VDC
Voltage, Output : 15 VDC, -15 VDC

Overview

Designed for Ultra Thin Profile, High Reliability and Low Cost.

  • Thinnest Industry Available Profile: 1.5-10 Watts — 0.28"; 15-25 Watts — 0.33"
  • High Quality — Field Failure Rate Less than 0.012%
  • Wide Range Input Series: 4.5 to 72 VDC
  • Over-Current Protection Circuitry
  • Fully Regulated and Fully Isolated Between Input and Output
  • Low EMI: 1.5-10 Watts — Brass Die-Cast Housing; 15-25 Watts — Aluminum Die-Cast Housing
  • UL, CSA, TÜV Safety Approvals
  • Five-Year Warranty

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Power Supply; DC-DC; 15V@0.05A; -15V@0.05A; 9-18V In; Enclosed; Thru Hole; ZU Series
    Allied Stock #: 70161605
    Mfr's Part #: ZUW1R51215
    $19.090 Each
    Quantity added: