Cosel U.S.A. Inc. ZUW1R51212

Image may be a representation.
See specs for product details.
DC-DC Converter; 12V; 0.065A; -12V; 0.065A; 9-18V In; Enclosed; Thru Hole; ZU Series
Manufacturer #: ZUW1R51212
Allied Stock #: 70161604

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.09 (Each)
1 $19.09
25 $17.18
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Size : 27.5 mm W x 7 mm H x 18 mm D
Configuration : Enclosed
Current, Input : 0.183 A (Typ.)
Efficiency : 71% (Typ.)
Input Voltage : 9-18 VDC
Mounting Type : PCB, Thru-Hole
Noise Rating : 150 mVp-p (Max.)
Number of Outputs : 2
Operation : Switching
Output : 12VDC@0.065A, -12VDC@0.065A
Output, Ripple : 120 mVp-p
Power, Output : 1.56 W
Primary Type : DC-DC
Product Header : ZU Series On-Board Type Power Supply
Regulation, Line : 60 mV (Max.)
Regulation, Load : 600 mV (Max.)
Series : ZU Series
Special Features : 5-Years Warranty, Thin Profile, Built-In Overcurrent Protection Circuit
Standards : UL1950, EN60950, CSA C22.2 No.950 Complies with IEC60950
Temperature, Operating : -20 to +71 °C
Time, Rise, Turn-On : 20 ms (Max.)
Type : Commercial
Voltage Range : 9 to 18 VDC
Voltage, Output : 12 VDC, -12 VDC

Overview

Designed for Ultra Thin Profile, High Reliability and Low Cost.

  • Thinnest Industry Available Profile: 1.5-10 Watts — 0.28"; 15-25 Watts — 0.33"
  • High Quality — Field Failure Rate Less than 0.012%
  • Wide Range Input Series: 4.5 to 72 VDC
  • Over-Current Protection Circuitry
  • Fully Regulated and Fully Isolated Between Input and Output
  • Low EMI: 1.5-10 Watts — Brass Die-Cast Housing; 15-25 Watts — Aluminum Die-Cast Housing
  • UL, CSA, TÜV Safety Approvals
  • Five-Year Warranty

  • Product Added to Cart
    Cosel U.S.A. Inc.
    DC-DC Converter; 12V; 0.065A; -12V; 0.065A; 9-18V In; Enclosed; Thru Hole; ZU Series
    Allied Stock #: 70161604
    Mfr's Part #: ZUW1R51212
    $19.090 Each
    Quantity added: