Cosel U.S.A. Inc. ZUS1R54805
DC-DC Converter, 5V, 0.3A, 36-72V In, Enclosed, Thru Hole, Switching, ZU Series
Mfr. Part #: ZUS1R54805 / RS Stock #: 70161572
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Current
0.043 A (Typ.) A
Input Voltage Range
48 V
Maximum Operating Temperature
71 °C
Minimum Operating Temperature
-20 °C
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operation
Switching
Output
5VDC@0.3A
Output Current
0.13 A
Output Power
1.5 W
Output Voltage
5 VDC
Primary Type
DC-DC
Product Header
ZU Series On-Board Type Power Supply
Special Features
5-Year Warranty ; Over-Current Protection
Standards
cULus Recognized, TUV Approved, CE Marked
Type
Commercial
Overview
Designed for Ultra Thin Profile, High Reliability and Low Cost.
Thinnest Industry Available Profile: 1.5-10 Watts — 0.28"; 15-25 Watts — 0.33"
High Quality — Field Failure Rate Less than 0.012%
Wide Range Input Series: 4.5 to 72 VDC
Over-Current Protection Circuitry
Fully Regulated and Fully Isolated Between Input and Output
Low EMI: 1.5-10 Watts — Brass Die-Cast Housing; 15-25 Watts — Aluminum Die-Cast Housing
UL, CSA, TÜV Safety Approvals
Five-Year Warranty