Cosel U.S.A. Inc. SUW102412C

Image may be a representation.
See specs for product details.
DC-DC Converter; 12V; 0.45A; 12V; 0.45A; 18-36V In; Open Frame; Thru Hole; ZU Series
Mfr. Part#: SUW102412C
Allied Stock#: 70160851

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.58 (Each)
1 $33.58
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current Rating : 0.45 A
Dimensions : 39.2mm W x 6.5mm H x 21mm D
Input Voltage : 18-36 VDC
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 12VDC@0.45A, 12VDC@0.45A
Power Rating : 10.8 W
Power, Output : 10.8 W
Primary Type : DC-DC
Product Header : SU Series On-Board Type Power Supply
Regulation, Line : 60 mV (Max.)
Regulation, Load : 600 mV (Max.)
Series : SUW Series
Special Features : Remote On/Off
Standards : UL, cUL Approvals, CE Marking
Temperature, Operating : -40 to +85 °C
Type : Embedded
Voltage, Output : 12 VDC, -12 VDC
Voltage, Output 1 : ± 12⁄+24 V
Weight : 6 g (Max.)

Overview

  • High Reliability
  • SMD Mounting Type and Through-hole Mounting
  • High Efficiency (synchronous rectifier circuit)
  • Built-in Over Current Protection
  • RoHS Compliant
  • UL1950, C-UL, EN60950
  • Low Voltage Directive
  • 5 Year Warranty

  • Product Added to Cart
    Cosel U.S.A. Inc.
    DC-DC Converter; 12V; 0.45A; 12V; 0.45A; 18-36V In; Open Frame; Thru Hole; ZU Series
    Allied Stock #: 70160851
    Mfr's Part #: SUW102412C
    $33.580 Each
    Quantity added: