Cosel U.S.A. Inc. SUS101205C

Image may be a representation.
See specs for product details.
DC-DC Converter; 5V; 2A; 9-18V In; Open Frame; Thru Hole; Switching; ZU Series
Manufacturer #: SUS101205C
Allied Stock #: 70160813

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.91 (Each)
1 $33.91
25 $30.52
Availability

5 can ship immediately.

9 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current Rating : 2 A
Dimensions : 39.2mm W x 6.5mm H x 21mm D
Input Voltage : 9-18 VDC
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 5VDC@2A
Power Rating : 10 W
Power, Output : 10 W
Primary Type : DC-DC
Product Header : SU Series On-Board Type Power Supply
Regulation, Line : 20 mV (Max.)
Regulation, Load : 40 mV (Max.)
Series : SUS Series
Special Features : Remote On/Off
Standards : UL, cUL Approvals, CE Marking
Temperature, Operating : -40 to +85 °C
Type : Embedded
Voltage, Output : 5 VDC
Voltage, Output 1 : 5 V
Weight : 6 g (Max.)

Overview

  • High Reliability
  • SMD Mounting Type and Through-hole Mounting
  • High Efficiency (synchronous rectifier circuit)
  • Built-in Over Current Protection
  • RoHS Compliant
  • UL1950, C-UL, EN60950
  • Low Voltage Directive
  • 5 Year Warranty

  • Product Added to Cart
    Cosel U.S.A. Inc.
    DC-DC Converter; 5V; 2A; 9-18V In; Open Frame; Thru Hole; Switching; ZU Series
    Allied Stock #: 70160813
    Mfr's Part #: SUS101205C
    $33.910 Each
    Quantity added: