Cosel U.S.A. Inc. SUCW1R50515B

Image may be a representation.
See specs for product details.
Iso DC-DC Converter; Vin 4.5to9 VDC; Vout +/-15VDC; I/O isolation 500V ac
Mfr. Part#: SUCW1R50515B
Allied Stock#: 70588810

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$14.500 (Each)
1 $14.500
25 $13.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Operation : switching
Series : SUCW Series

Overview

SUW Series
Rated Input: DC4.5 - 9V, DC9 - 18V, DC18 - 36V, DC36 - 76V, Rated Output Wattage: 1.5 - 10W

Features

  • SMD mounting type and through-hole mounting type
  • High efficiency
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU/SUC 3, 6, 10)
  • High reliability: not built-in aluminum and tantalum electrolytic capacitor

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Iso DC-DC Converter; Vin 4.5to9 VDC; Vout +/-15VDC; I/O isolation 500V ac
    Allied Stock #: 70588810
    Mfr's Part #: SUCW1R50515B
    $14.500 Each
    Quantity added: