Cosel U.S.A. Inc. SUCS61215C

Image may be a representation.
See specs for product details.
DC-DC Converter; Through Hole Mount; 6W; 15V; 0.4A
Manufacturer #: SUCS61215C
Allied Stock #: 70269861

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.51 (Each)
1 $25.51
25 $22.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Power, Output : 6 W
Series : SUCS Series
Voltage, Output : 15 VDC

Overview

SUCS Series
Rated Input: DC4.5 - 9V, DC9 - 18V, DC18 - 36V, DC36 - 76V, Rated Output Wattage: 1.5 - 10W

Features

  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU/SUC 3, 6, 10)
  • High reliability: not built-in aluminum and tantalum electrolytic capacitor
  • SUCS Series have been added coating option (May-09)

  • Product Added to Cart
    Cosel U.S.A. Inc.
    DC-DC Converter; Through Hole Mount; 6W; 15V; 0.4A
    Allied Stock #: 70269861
    Mfr's Part #: SUCS61215C
    $25.510 Each
    Quantity added: