Cosel U.S.A. Inc. SUCS34805B

Image may be a representation.
See specs for product details.
Isolated DC-DC Converter; Vin 36 to 76 V dc; Vout 5V dc; I/O isolation 500V ac
Mfr. Part#: SUCS34805B
Allied Stock#: 70588741

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.13 (Each)
1 $18.13
25 $16.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Operation : switching
Series : SUCS Series

Overview

SUCS Series
Rated Input: DC4.5 - 9V, DC9 - 18V, DC18 - 36V, DC36 - 76V, Rated Output Wattage: 1.5 - 10W

Features

  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU/SUC 3, 6, 10)
  • High reliability: not built-in aluminum and tantalum electrolytic capacitor
  • SUCS Series have been added coating option (May-09)

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Isolated DC-DC Converter; Vin 36 to 76 V dc; Vout 5V dc; I/O isolation 500V ac
    Allied Stock #: 70588741
    Mfr's Part #: SUCS34805B
    $18.130 Each
    Quantity added: