Cosel U.S.A. Inc. SFS15242R5C

Image may be a representation.
See specs for product details.
DC-DC Converter; Out 2.5VDC; In 18 to 36VDC; Thru-Hole; Open-Frame; 11.25W; 1
Manufacturer #: SFS15242R5C
Allied Stock #: 70160970
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.66 (Each)
1 $34.66
25 $31.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Input Voltage : 18-36 VDC
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Linear
Output : 2.5VDC@4.5A
Power, Output : 11.25 W
Primary Type : DC-DC
Product Header : SF Series On-Board Type Power Supply
Series : SF Series
Special Features : Remote On/Off
Type : Embedded
Voltage, Output : 2.5 VDC

Overview

SFS Series, 10-30W Single Output
The SFS series isolated DC-DC converters have been designed to be very compact making them ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional feature include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection.

Product Added to Cart
Cosel U.S.A. Inc.
DC-DC Converter; Out 2.5VDC; In 18 to 36VDC; Thru-Hole; Open-Frame; 11.25W; 1
Allied Stock #: 70160970
Mfr's Part #: SFS15242R5C
$34.660 Each
Quantity added: