Cosel U.S.A. Inc. R15A-9

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Embedded Switch Mode(SMPS); 9V dc; 1.7A
Mfr. Part#: R15A-9
Allied Stock#: 70588636

RoHS Compliant Part

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 1.7 A
Number of Outputs : 1 Output
Power Output : 25.2 W
Power, Output : 15.3 W
Primary Type : AC-DC
Series : R Series
Type : Embedded
Voltage, Output : 9 VDC

Overview

R Series, 47 to 440 Hz Input Frequency, Single Output Power Supplies

Designed for High Reliability, Small Size.

  • High Quality — Field Failure Rate Less Than 0.012%
  • Standard Input: AC 85 ~ 132
  • N Denotes Covered Unit
  • Built-In ±10% Adjustable Output Voltage Potentiometer
  • Fully Regulated, Fully Isolated Input/Output
  • Conductive Noise — Complies with FCC-B, VCCI-1 (Some K Series — FCC-A)
  • In-rush Current, Over-current and Over-voltage Protection Circuitry
  • Remote Sensing R100 and R150 Models
  • UL and CSA Safety Approvals (UL 1950 for Type A, UL 1950 (D3) for Type U)
  • K Series — Two-Year Warranty; R-Series — Three-Year Warranty
  • Also Available without Cover

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Power Supply; AC-DC; Embedded Switch Mode(SMPS); 9V dc; 1.7A
    Allied Stock #: 70588636
    Mfr's Part #: R15A-9
    $47.720 Each
    Quantity added: