Cosel U.S.A. Inc. R15A-24-N

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 0.7A; 85-132V In; Enclosed; Panel Mnt; Embedded; 17W; R Series
Mfr. Part#: R15A-24-N
Allied Stock#: 70161733

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70161251
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 0.7 A
Dimensions : 30mm W x 69mm H x 84mm D
Frequency, Input : 47 to 440 Hz
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power Rating : 16.8 W
Power, Output : 16.8 W
Primary Type : AC-DC
Product Header : R Series Unit Type Power Supply
Series : R Series
Special Features : 3 Year Warranty ; Inrush Current Limiting ; Over Current Protection ; Over Voltage Protection
Standards : UL1950, C-UL Complies with DEN-AN
Temperature, Operating : -10 to +60 °C
Type : Embedded
Voltage, Input Range : 85-132 VAC
Voltage, Output : 24 VDC

Overview

R Series, 47 to 440 Hz Input Frequency, Single Output Power Supplies

Designed for High Reliability, Small Size.

  • High Quality — Field Failure Rate Less Than 0.012%
  • Standard Input: AC 85 ~ 132
  • N Denotes Covered Unit
  • Built-In ±10% Adjustable Output Voltage Potentiometer
  • Fully Regulated, Fully Isolated Input/Output
  • Conductive Noise — Complies with FCC-B, VCCI-1 (Some K Series — FCC-A)
  • In-rush Current, Over-current and Over-voltage Protection Circuitry
  • Remote Sensing R100 and R150 Models
  • UL and CSA Safety Approvals (UL 1950 for Type A, UL 1950 (D3) for Type U)
  • K Series — Two-Year Warranty; R-Series — Three-Year Warranty
  • Also Available without Cover

  • Product Added to Cart
    Cosel U.S.A. Inc.
    Power Supply; AC-DC; 24V; 0.7A; 85-132V In; Enclosed; Panel Mnt; Embedded; 17W; R Series
    Allied Stock #: 70161733
    Mfr's Part #: R15A-24-N
    $52.630 Each
    Quantity added: